TE Connectivity 3.3Ω Wirewound Wirewound Resistor 750W 5% 1-1623821-9

Subtotal (1 unit)*

£678.26

(exc. VAT)

£813.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£678.26

*price indicative

RS Stock No.:
479-032
Mfr. Part No.:
1-1623821-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

3.3Ω

Power Rating

750W

Composition

Wirewound

Tolerance

5%

Technology

Wirewound

COO (Country of Origin):
IT
The TE Connectivity Chassis mount resistor is engineered for high performance in demanding applications, delivering reliable power handling of up to 750 watts. Crafted with precision, it features a wire wound construction that ensures stable resistance and efficiency. Designed for versatility, it accommodates various mounting configurations, making it ideal for a wide range of industrial uses. Its compact height of just 30 mm is complemented by a robust design that withstands rigorous operational conditions. Exceptional in its class, this resistor integrates advanced materials for optimal electrical characteristics, enabling it to meet the most stringent compliance regulations, including EU RoHS and China RoHS directives.

Constructed with a robust wire wound element for stable performance
Integrated flying leads facilitate easy installation and compatibility
Designed to operate effectively at a voltage rating of 1500 V
Meets stringent EU and China compliance requirements for safety
Compact design enhances installation flexibility in space constrained environments
Low halogen content promotes environmental responsibility in manufacturing