TE Connectivity 374Ω Thin Film Precision Resistor 0.25W 0.1% 5-1879663-3

Bulk discount available

Subtotal (1 box of 250 units)*

£239.50

(exc. VAT)

£287.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 - 1000£0.958£239.50
1250 +£0.929£232.25

*price indicative

RS Stock No.:
478-222
Mfr. Part No.:
5-1879663-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

374Ω

Power Rating

0.25W

Composition

Thin Film

Tolerance

0.1%

Axial/Radial

Axial

Technology

Thin Film

COO (Country of Origin):
US
The TE Connectivity Precision resistor is designed to offer exceptional performance in various electronic applications. Featuring an innovative thin film element, this component ensures accuracy and reliability, making it ideal for demanding environments. With a robust power rating and a low tolerance level, the resistor guarantees consistent performance under varying conditions. Its axial-lead configuration allows for straightforward integration into circuit designs, ensuring a secure and reliable connection. The carefully engineered dimensions cater to space-constrained designs, while its high-quality copper termination provides optimal conductivity. Underpinning its numerous applications is a temperature coefficient of ±15 ppm/°C, ensuring minimal drift across a broad operating temperature range, further enhancing its usability in critical situations.

Precision engineering guarantees minimal tolerance deviations in electrical circuits
Thin film technology offers superior stability and performance over time
Designed for high reliability, making it suitable for critical applications
Durable copper termination enhances electrical conductivity and connection reliability
Compact dimensions provide flexibility in design without compromising performance
Wide operating temperature range makes it adaptable to various environmental conditions
Axial-leaded configuration streamlines installation and integration into existing systems