TE Connectivity Wirewound Wirewound Resistor 10W 5% 1623785-4

Subtotal (1 box of 400 units)*

£320.80

(exc. VAT)

£384.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
400 +£0.802£320.80

*price indicative

RS Stock No.:
473-188
Mfr. Part No.:
1623785-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Power Rating

10W

Composition

Wirewound

Tolerance

5%

Axial/Radial

Radial

Technology

Wirewound

COO (Country of Origin):
CN
The TE Connectivity through-hole power resistor designed to meet the rigorous demands of modern electronic applications. Featuring a robust wire-wound construction, this resistor ensures exceptional performance with a power rating of 10W, making it ideal for high-load scenarios. With a resistance value of 47 ohms and a tolerance of 5%, it provides precise and reliable resistance in various circuit configurations. The radial-leaded design simplifies integration into PCB assemblies, while the durable copper termination ensures optimal conductivity.

Ensures high performance under demanding conditions
Designed for easy integration into circuit boards
Durability enhanced by robust wire-wound technology
Ideal for applications requiring precise resistance
Long-lasting performance through extensive temperature resilience
Low halogen content ensures compliance with environmental regulations
Packaging method optimises protection during transport