TE Connectivity Wirewound Wirewound Resistor 30W 5% 1879009-7

Subtotal (1 box of 90 units)*

£314.82

(exc. VAT)

£377.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
90 +£3.498£314.82

*price indicative

RS Stock No.:
471-270
Mfr. Part No.:
1879009-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Power Rating

30W

Composition

Wirewound

Tolerance

5%

Axial/Radial

Radial

Technology

Wirewound

COO (Country of Origin):
TW
The TE Connectivity Through-Hole Power Resistor stands out in performance and reliability, designed for demanding applications where precision and stability are paramount. With a power rating of 30 W and a resistance value of 10 ohms, this wire wound resistor ensures constant, efficient operation in a variety of conditions. Crafted with careful attention to detail, it boasts a temperature coefficient of ±300 ppm/°C, making it an ideal choice for environments that experience significant fluctuations in temperature. The radial-leaded FASTON configuration simplifies installation while enhancing connectivity in both prototype and production runs.

Designed for efficient power handling in critical applications
Radial-leaded configuration ensures easy and secure connection
Low halogen composition contributes to environmental safety
Suitable for high temperature environments up to 250 °C
Built to deliver stable performance across a wide operating range
Meets stringent compliance standards for electric and electronic components