TE Connectivity 130 Ω Wirewound Wirewound Resistor 5 W 5 % 1623788-5
- RS Stock No.:
- 471-038
- Distrelec Article No.:
- 304-50-239
- Mfr. Part No.:
- 1623788-5
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£337.50
(exc. VAT)
£405.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £0.675 | £337.50 |
*price indicative
- RS Stock No.:
- 471-038
- Distrelec Article No.:
- 304-50-239
- Mfr. Part No.:
- 1623788-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 130Ω | |
| Product Type | Wirewound Resistor | |
| Resistor Type | Power | |
| Power Rating | 5W | |
| Tolerance ± | 5% | |
| Packaging | Loose Piece Box | |
| Axial/Radial | Radial | |
| Technology | Wirewound | |
| Series | CGS SQ | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 250°C | |
| Height | 13mm | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH Regulation EC No. 1907/2006 | |
| Width | 9mm | |
| Length | 25mm | |
| Temperature Coefficient | ±300 ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 130Ω | ||
Product Type Wirewound Resistor | ||
Resistor Type Power | ||
Power Rating 5W | ||
Tolerance ± 5% | ||
Packaging Loose Piece Box | ||
Axial/Radial Radial | ||
Technology Wirewound | ||
Series CGS SQ | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 250°C | ||
Height 13mm | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH Regulation EC No. 1907/2006 | ||
Width 9mm | ||
Length 25mm | ||
Temperature Coefficient ±300 ppm/°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity highly efficient power resistor is designed for demanding applications where precision and reliability are paramount. With a robust construction and a wire-wound element, it delivers stable performance under various operating conditions. The radial-leaded design ensures easy integration into circuit layouts, making it an ideal choice for both engineers and hobbyists. With excellent thermal management and a specified power rating, this product ensures long-lasting performance without compromising on quality. Built to meet rigorous industry standards, it also supports a wide range of operating temperatures, enhancing its versatility across different environments. Whether you're working on commercial applications or personal projects, this resistor is engineered to provide optimal performance and enduring reliability.
Suitable for a wide range of electronic applications
Constructed to withstand challenging environmental conditions
Efficient thermal design for optimal heat dissipation
Accommodates various circuit layouts with ease of use
Enhanced stability ensures precise operation and minimal drift
Compliant with relevant environmental protection regulations
Related links
- TE Connectivity 10 Ω Wirewound Resistor 5 W 5 %
- TE Connectivity 10 Ω Wirewound Resistor 5 W 5 % 1623788-2
- TE Connectivity 130 Ω Wirewound Resistor 5 W 5 %
- TE Connectivity 130 Ω Wirewound Resistor 5 W 5 % SQMW5130RJ
- TE Connectivity 130 Ω Wirewound Fusible Resistor 5 W 5 % FWFU5W130RJ
- TE Connectivity 100 Ω Wirewound Wirewound Through Hole Fixed Resistor 5 W 5 % EP5WS100RJ
- TE Connectivity 100 Ω Wirewound Wirewound Through Hole Fixed Resistor 5 W 5 %
- TE Connectivity 68 Ω Wirewound, Wirewound Resistor 17 W 5 % SBCHE1568RJ
