TE Connectivity Wirewound Through Hole Fixed Resistor 750W 5% 2-1623821-1

Subtotal (1 unit)*

£678.26

(exc. VAT)

£813.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£678.26

*price indicative

RS Stock No.:
470-454
Mfr. Part No.:
2-1623821-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Power Rating

750W

Composition

Wirewound

Tolerance

5%

Axial/Radial

Axial

Technology

Wirewound

COO (Country of Origin):
IT
The TE Connectivity Robust chassis mount resistor engineered for high-performance applications. This power resistor is designed to handle up to 750 W of power, ensuring dependable operation even under demanding conditions. Its wire-wound element type guarantees accuracy and durability, making it an ideal choice for a variety of electronic applications. The product features a compact design with dimensions that facilitate easy integration into existing systems, while the two-terminals provide versatility in installation. The resistor is compliant with several international standards, reflecting its suitability for global markets. With low halogen content and compliance with various directives, this component meets the stringent requirements of modern electronic assemblies. A reliable choice in passive components, this resistor is perfect for applications that demand precision and longevity.

Compact design for easy integration
High power rating ensures stability in demanding applications
Wire-wound technology offers enhanced performance and reliability
Two-terminal configuration allows for versatile installation
Low halogen content supports environmentally-friendly production
Suitable for use in electronic assemblies requiring compliance with international standards