TE Connectivity 2kΩ Through Hole Fixed Resistor 0.2W 1623893-8
- RS Stock No.:
- 469-634
- Mfr. Part No.:
- 1623893-8
- Brand:
- TE Connectivity
Subtotal (1 box of 400 units)*
£278.80
(exc. VAT)
£334.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
400 + | £0.697 | £278.80 |
*price indicative
- RS Stock No.:
- 469-634
- Mfr. Part No.:
- 1623893-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 2kΩ | |
Power Rating | 0.2W | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 2kΩ | ||
Power Rating 0.2W | ||
- COO (Country of Origin):
- JP
The TE Connectivity trimmer resistor is designed to provide reliable performance and precision in a compact package. This innovative trimmer is perfect for applications requiring adjustable resistance and is compatible with various electronic devices. Its robust construction ensures durability in demanding environments, making it a preferred choice among engineers and designers. The products compliance with international standards underscores its reliability and safety, allowing for seamless integration into your projects. With the 416M 2K series, you can expect outstanding functionality without compromising on quality, positioning it as an essential component for both professional and hobbyist applications alike.
Offers exceptional adjustability for customised performance
Designed for easy integration into a variety of electronic systems
Manufactured to meet rigorous compliance standards for safety
Features durable materials that withstand harsh operational conditions
Ensures long-term reliability and stability over time
Optimally sized for space-constrained applications
Designed for easy integration into a variety of electronic systems
Manufactured to meet rigorous compliance standards for safety
Features durable materials that withstand harsh operational conditions
Ensures long-term reliability and stability over time
Optimally sized for space-constrained applications