TE Connectivity Wirewound Through Hole Fixed Resistor 5W 10% 1-1623807-9
- RS Stock No.:
- 468-149
- Mfr. Part No.:
- 1-1623807-9
- Brand:
- TE Connectivity
Subtotal (1 box of 750 units)*
£359.25
(exc. VAT)
£431.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 750 + | £0.479 | £359.25 |
*price indicative
- RS Stock No.:
- 468-149
- Mfr. Part No.:
- 1-1623807-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Power Rating | 5W | |
| Composition | Wirewound | |
| Tolerance | 10% | |
| Axial/Radial | Radial | |
| Technology | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Power Rating 5W | ||
Composition Wirewound | ||
Tolerance 10% | ||
Axial/Radial Radial | ||
Technology Wirewound | ||
- COO (Country of Origin):
- TW
The TE Connectivity dual-function 22 ohm Through-Hole Power Resistor is designed to meet the demands of both performance and reliability. Leveraging wire wound technology, this resistor guarantees maximum power rating of 5 W, making it an ideal choice for various applications. The robust construction includes a radial-leaded pluggable design, ensuring secure installation while maintaining exceptional electrical characteristics. Engineered to operate efficiently within a wide temperature range of -55 to 250 °C, this component boasts a tolerance of 10% and a temperature coefficient of ±300 ppm/°C. Combining quality with compliance, this resistor adheres to EU RoHS directives and is compatible with low halogen standards, ensuring it meets environmental sustainability criteria.
Radial-leaded design enhances versatility in mounting options
Wire wound construction ensures stability under varying load conditions
High power rating enables effective heat dissipation
Wide operational temperature range supports diverse environments
Loose piece packaging simplifies component handling
Compatible with REACH regulations for increased safety
Low halogen content contributes to eco-friendly initiatives
Wire wound construction ensures stability under varying load conditions
High power rating enables effective heat dissipation
Wide operational temperature range supports diverse environments
Loose piece packaging simplifies component handling
Compatible with REACH regulations for increased safety
Low halogen content contributes to eco-friendly initiatives
Related links
- Vishay 50kΩ Wire Wound Wirewound Through Hole Fixed Resistor 5W ±1% RS00550K00FE12
- TE Connectivity 22Ω Wire Wound Wirewound Through Hole Fixed Resistor 5W ±5% SQMW522RJ
- TE Connectivity 100Ω Wire Wound Wirewound Through Hole Fixed Resistor 5W ±5% EP5WS100RJ
- Yageo 470mΩ Wirewound Through Hole Fixed Resistor 5W ±5% PNP5WVJT-73-0R47
- Yageo 330mΩ Wirewound Through Hole Fixed Resistor 5W ±5% PNP5WVJT-73-0R33
- Yageo 12Ω Wirewound Through Hole Fixed Resistor 5W ±5% PNP5WVJT-73-12R
- Yageo 100Ω Wirewound Through Hole Fixed Resistor 5W ±5% PNP5WVJT-73-100R
- Yageo 22Ω Wirewound Through Hole Fixed Resistor 5W ±5% PNP5WVJT-73-22R
