Vishay 3 Ω Thick Film Resistor 150 W LTO150H3R000JTE3

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

£11.67

(exc. VAT)

£14.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 132 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£11.67-
5 +£11.313%

*price indicative

RS Stock No.:
444-733
Mfr. Part No.:
LTO150H3R000JTE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

3Ω

Resistor Type

Non-Inductive

Power Rating

150W

Packaging

Tube of 30 units

Voltage

50V

Technology

Thick Film

Series

LTO

Automotive Standard

AEC-Q200

Package/Case

TO-247

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

15.76mm

Standards/Approvals

EN 45545-2, IEC 60695-11-5, UL 94 V-0

Length

20.7mm

Height

35.2mm

Temperature Coefficient

200 ppm/°C

COO (Country of Origin):
CZ
The Vishay Clip Mount Power Resistor is an extension of the LTO series, designed for direct contact with a heatsink and secured using a clip. This unique design allows it to absorb 30% more energy than the standard LTO 150. It features molded mechanical protection, a thick film resistive element on an alumina substrate, and tinned copper connections. The operating temperature range is -55 °C to +175 °C, making it Ideal for high-performance applications.

150 W at 45 °C case temperature heatsink mounted

Direct mounting ceramic on heatsink

Broad resistance range

Non inductive

TO-247 package which is Compact and easy to mount

Designed for clip mounting

UL 94 V-0 material used

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy