Vishay Thick Film Through Hole Fixed Resistor 30W 5% LTA030F47R00JTE3

Bulk discount available

Subtotal (1 pack of 2 units)*

£5.15

(exc. VAT)

£6.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 18£2.575£5.15
20 - 198£2.32£4.64
200 +£2.135£4.27

*price indicative

RS Stock No.:
362-647
Mfr. Part No.:
LTA030F47R00JTE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Power Rating

30W

Composition

Thick Film

Tolerance

5%

Axial/Radial

Radial

Technology

Thick Film

COO (Country of Origin):
CZ
The Vishay Power resistor using thick film technology, designed to dissipate 30 W of power at a 50 °C case temperature when mounted on a heatsink. The resistor features direct ceramic mounting on the heatsink for efficient thermal management.

Non inductive
AEC-Q200 qualified
TO-220 package
RoHS compliant

Related links