Vishay Thick Film Through Hole Fixed Resistor 30W 5% LTA030F2R200JTE3
- RS Stock No.:
- 362-643
- Mfr. Part No.:
- LTA030F2R200JTE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 2 units)*
£5.15
(exc. VAT)
£6.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £2.575 | £5.15 |
| 20 - 198 | £2.32 | £4.64 |
| 200 + | £2.135 | £4.27 |
*price indicative
- RS Stock No.:
- 362-643
- Mfr. Part No.:
- LTA030F2R200JTE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Power Rating | 30W | |
| Composition | Thick Film | |
| Tolerance | 5% | |
| Axial/Radial | Radial | |
| Technology | Thick Film | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Power Rating 30W | ||
Composition Thick Film | ||
Tolerance 5% | ||
Axial/Radial Radial | ||
Technology Thick Film | ||
- COO (Country of Origin):
- CZ
The Vishay Power resistor using thick film technology, designed to dissipate 30 W of power at a 50 °C case temperature when mounted on a heatsink. The resistor features direct ceramic mounting on the heatsink for efficient thermal management.
Non inductive
AEC-Q200 qualified
TO-220 package
RoHS compliant
AEC-Q200 qualified
TO-220 package
RoHS compliant
Related links
- Vishay Thick Film Through Hole Fixed Resistor 30W 5% LTA030F4R700JTE3
- Vishay Thick Film Through Hole Fixed Resistor 30W 5% LTA030F10000JTE3
- Vishay Thick Film Through Hole Fixed Resistor 30W 5% LTA030F10R00JTE3
- Vishay Thick Film Through Hole Fixed Resistor 30W 5% LTA030F1R000JTE3
- Vishay Thick Film Through Hole Fixed Resistor 30W 5% LTA030F5R000JTE3
- Vishay Thick Film Through Hole Fixed Resistor 30W 5% LTA030F22R00JTE3
- Vishay Thick Film Through Hole Fixed Resistor 30W 5% LTA030F10001JTE3
- Vishay Thick Film Through Hole Fixed Resistor 30W 5% LTA030F47R00JTE3
