Welwyn 332Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-332RBI
- RS Stock No.:
- 165-309
- Mfr. Part No.:
- RC55Y-332RBI
- Brand:
- Welwyn
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each (In a Pack of 5)
£0.15
(exc. VAT)
£0.18
(inc. VAT)
Each (In a Pack of 5)
£1.484
(exc. VAT)
£1.781
(inc. VAT)
Each (In a Pack of 5)
£0.56
(exc. VAT)
£0.67
(inc. VAT)
- RS Stock No.:
- 165-309
- Mfr. Part No.:
- RC55Y-332RBI
- Brand:
- Welwyn
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Welwyn | |
Resistance | 332Ω | |
Power Rating | 0.25W | |
Tolerance | ±0.1% | |
Technology | Metal Film | |
Series | RC55Y | |
Temperature Coefficient | ±15ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Welwyn | ||
Resistance 332Ω | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series RC55Y | ||
Temperature Coefficient ±15ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- Welwyn 5.9kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-5K9BI
- Welwyn 3.92kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-3K92BI
- Welwyn 100Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-100RBI
- Welwyn 280Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-280RBI
- Welwyn 140Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-140RBI
- Welwyn 140kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-140KBI
- Welwyn 365Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-365RBI
- Welwyn 121Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-121RBI