TE Connectivity 5.6Ω Wire Wound Resistor 3W ±5% ER745R6JT
- RS Stock No.:
- 151-647
- Mfr. Part No.:
- ER745R6JT
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each (In a Pack of 5)
£0.798
(exc. VAT)
£0.958
(inc. VAT)
Each (In a Pack of 5)
£0.546
(exc. VAT)
£0.655
(inc. VAT)
- RS Stock No.:
- 151-647
- Mfr. Part No.:
- ER745R6JT
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 5.6Ω | |
Power Rating | 3W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | ER74 | |
Temperature Coefficient | 0 → +60ppm/°C | |
Maximum Operating Temperature | +200°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 5.6Ω | ||
Power Rating 3W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series ER74 | ||
Temperature Coefficient 0 → +60ppm/°C | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- TE Connectivity 2.2kΩ Wire Wound Resistor 3W ±5% EP3W2K2J
- Vishay 12Ω Wire Wound Resistor 3W ±5% AC03000001209JAC00
- TE Connectivity 1.5kΩ Wire Wound Resistor 3W ±5% ER741K5JT
- TE Connectivity 10Ω Wire Wound Resistor 3W ±5% ER7410RJT
- Vishay 2Ω Wire Wound Resistor 3W ±5% RWM04102R00JR15E1
- Vishay 180Ω Wire Wound Resistor 3W ±5% AC03000001800JAC00
- Vishay 10Ω Wire Wound Resistor 3W ±5% RWM041010R0JR15E1
- Welwyn 680mΩ Wire Wound Resistor 3W ±5% W21-R68JI