TE Connectivity 560kΩ Metal Film Metal Film Resistor 0.6W ±1% LR1F560K
- RS Stock No.:
- 149-161
- Mfr. Part No.:
- LR1F560K
- Brand:
- TE Connectivity
- RS Stock No.:
- 149-161
- Mfr. Part No.:
- LR1F560K
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity 0.6W LR1F Series 10R - 1M0, Axial
The LR1F series resistors from TE Connectivity are axial resistors featuring a superior quality metal film with 1% tolerance and a temperature coefficient down to 50 ppm. Ideally suited where low resistance and small sizes are required, the resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element.
Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.
Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.
Very low noise current
Low voltage coefficients
Ideal for low resistance and where a compact solution is required
Available in a wide range of resistance values
Suitable for general purpose and precision applications
Excellent stability under load and severe environmental conditions
3 case sizes are available in 0.25, 0.6, 0.75W
Compatible with automatic insertion equipment as well as cutting and bending machines
Low voltage coefficients
Ideal for low resistance and where a compact solution is required
Available in a wide range of resistance values
Suitable for general purpose and precision applications
Excellent stability under load and severe environmental conditions
3 case sizes are available in 0.25, 0.6, 0.75W
Compatible with automatic insertion equipment as well as cutting and bending machines
Specifications
Attribute | Value |
---|---|
Resistance | 560kΩ |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Metal Film |
Series | LR1F |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±50ppm/°C |
Priced to Clear | Yes |
Minimum Operating Temperature | -55°C |
Related links
- TE Connectivity 12Ω Metal Film Metal Film Resistor 0.6W ±1% LR1F12R
- TE Connectivity 1MΩ Metal Film Metal Film Resistor 0.6W ±1% LR1F1M0
- TE Connectivity 9.1Ω Metal Film Metal Film Resistor 0.6W ±1% LR1F9R1
- TE Connectivity 2.4Ω Metal Film Metal Film Resistor 0.6W ±1% LR1F2R4
- TE Connectivity 82kΩ Metal Film Resistor 0.6W ±1% LR1F82K
- TE Connectivity 75kΩ Metal Film Resistor 0.6W ±1% LR1F75K
- Vishay 1.6Ω Metal Film Resistor 0.6W ±1% MBB02070C1608FCT00
- TE Connectivity 39kΩ Metal Film Resistor 0.6W ±1% LR1F39K