TE Connectivity 220kΩ Carbon Film Resistor 2W ±5% CFR200J220K

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.16

(exc. VAT)

£2.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 740 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 630 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.216£2.16
100 - 240£0.087£0.87
250 - 490£0.076£0.76
500 - 990£0.072£0.72
1000 +£0.07£0.70

*price indicative

Packaging Options:
RS Stock No.:
135-459
Mfr. Part No.:
CFR200J220K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

220kΩ

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

CFR200

Maximum Operating Temperature

+155°C

Temperature Coefficient

-500 → -100ppm/°C

Minimum Operating Temperature

-55°C

2W CFR200 Series, Axial


CFR Series are premium quality carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film product
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications

Related links