Ohmite 2kΩ Carbon Composition Resistor 0.25W ±5% OD202JE
- RS Stock No.:
- 893-4052
- Mfr. Part No.:
- OD202JE
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-4052
- Mfr. Part No.:
- OD202JE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 2kΩ | |
| Power Rating | 0.25W | |
| Tolerance | ±5% | |
| Technology | Carbon Composition | |
| Series | OD | |
| Maximum Operating Temperature | +130°C | |
| Minimum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 2kΩ | ||
Power Rating 0.25W | ||
Tolerance ±5% | ||
Technology Carbon Composition | ||
Series OD | ||
Maximum Operating Temperature +130°C | ||
Minimum Operating Temperature +70°C | ||
