Ohmite 100MΩ Thick Film Resistor 2.5W ±1% MOX-1-121006FE

Unavailable
RS will no longer stock this product.
RS Stock No.:
893-4024
Mfr. Part No.:
MOX-1-121006FE
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

100MΩ

Power Rating

2.5W

Tolerance

±1%

Technology

Thick Film

Series

MOX-1-12

Maximum Operating Temperature

+210°C

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
MX