Ohmite 3.9kΩ Wire Wound Resistor 3W ±5% 23J3K9E
- RS Stock No.:
- 891-5708
- Mfr. Part No.:
- 23J3K9E
- Brand:
- Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 891-5708
- Mfr. Part No.:
- 23J3K9E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 3.9kΩ | |
| Power Rating | 3W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | 23 | |
| Temperature Coefficient | ±30ppm/°C | |
| Maximum Operating Temperature | +350°C | |
| Minimum Operating Temperature | +25°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 3.9kΩ | ||
Power Rating 3W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series 23 | ||
Temperature Coefficient ±30ppm/°C | ||
Maximum Operating Temperature +350°C | ||
Minimum Operating Temperature +25°C | ||
- COO (Country of Origin):
- MX
