TE Connectivity 33Ω Carbon Composition Fixed Resistor 0.5W ±5% CBT50J33R
- RS Stock No.:
- 806-6402
- Mfr. Part No.:
- CBT50J33R
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 806-6402
- Mfr. Part No.:
- CBT50J33R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 33Ω | |
| Power Rating | 0.5W | |
| Tolerance | ±5% | |
| Technology | Carbon Composition | |
| Series | CBT | |
| Temperature Coefficient | -600 → +200ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 33Ω | ||
Power Rating 0.5W | ||
Tolerance ±5% | ||
Technology Carbon Composition | ||
Series CBT | ||
Temperature Coefficient -600 → +200ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Carborn Composition Resistors, CBT50 Series, 0.5W
CBT50 Series Resistors
0.5 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 350V
Wide Range of Resistance values, 1R0 - 22M
Great Pulse endurance properties and a range of Resistance Tolerances
0.5 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 350V
Wide Range of Resistance values, 1R0 - 22M
Great Pulse endurance properties and a range of Resistance Tolerances
Axial - 0.25W/0.5W
