TE Connectivity 47Ω Ceramic Composition Fixed Resistor 1W ±10% CCR147RKB
- RS Stock No.:
- 805-5134
- Mfr. Part No.:
- CCR147RKB
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.84
(exc. VAT)
£5.81
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £0.968 | £4.84 |
25 - 95 | £0.852 | £4.26 |
100 - 245 | £0.808 | £4.04 |
250 - 495 | £0.776 | £3.88 |
500 + | £0.762 | £3.81 |
*price indicative
- RS Stock No.:
- 805-5134
- Mfr. Part No.:
- CCR147RKB
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 47Ω | |
Power Rating | 1W | |
Tolerance | ±10% | |
Technology | Ceramic Composition | |
Series | CCR | |
Temperature Coefficient | -900 → ±300ppm/°C | |
Maximum Operating Temperature | +200°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 47Ω | ||
Power Rating 1W | ||
Tolerance ±10% | ||
Technology Ceramic Composition | ||
Series CCR | ||
Temperature Coefficient -900 → ±300ppm/°C | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
1 Watt CCR Series, Axial
Ceramic Composition Resistors,CCR Series are very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit application
Wide range Resistor Values and Tolerances
Wide range Resistor Values and Tolerances