- RS Stock No.:
- 753-6727
- Mfr. Part No.:
- SQMR7470RJ
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 753-6727
- Mfr. Part No.:
- SQMR7470RJ
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
7W SQM7 Series
TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.
Flameproof
Power rating of 7W at 70°C
Resistor marked with value
Overload Maximum 1000V
Working Voltage 500V
Ideal for small batch production, development and R&D department
Power rating of 7W at 70°C
Resistor marked with value
Overload Maximum 1000V
Working Voltage 500V
Ideal for small batch production, development and R&D department
Metal Film Radial
Specifications
Attribute | Value |
---|---|
Resistance | 470Ω |
Power Rating | 7W |
Tolerance | ±5% |
Technology | Metal Oxide |
Series | SQM7 |
Maximum Operating Temperature | +250°C |
Temperature Coefficient | ±300ppm/°C |
Lead Pitch | 5mm |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 753-6727
- Mfr. Part No.:
- SQMR7470RJ
- Brand:
- TE Connectivity