TE Connectivity 33Ω Power Film Through Hole Fixed Resistor 35W 1% MPT35C33RF
- RS Stock No.:
- 195-5038
- Mfr. Part No.:
- MPT35C33RF
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 195-5038
- Mfr. Part No.:
- MPT35C33RF
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 33Ω | |
Power Rating | 35W | |
Composition | Thick Film | |
Tolerance | 1% | |
Axial/Radial | Radial | |
Technology | Power Film | |
Series | MPT | |
Package/Case | TO220 | |
Maximum Operating Temperature | +150°C | |
Lead Pitch | 5.33mm | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 33Ω | ||
Power Rating 35W | ||
Composition Thick Film | ||
Tolerance 1% | ||
Axial/Radial Radial | ||
Technology Power Film | ||
Series MPT | ||
Package/Case TO220 | ||
Maximum Operating Temperature +150°C | ||
Lead Pitch 5.33mm | ||
Minimum Operating Temperature -65°C | ||