Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Fixed Resistors
Through Hole Resistors
KOA 3.3Ω Ceramic Resistor 1W ±1% BWR1C3R30F
RS Stock No.:
182-6248
Mfr. Part No.:
BWR1C3R30F
Brand:
KOA
View this category
Discontinued product
RS Stock No.:
182-6248
Mfr. Part No.:
BWR1C3R30F
Brand:
KOA
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
High Power Resistors
Uses flame-retardant insulated ceramic case
Excellent in anti-pulse and in rush current
Attribute
Value
Resistance
3.3Ω
Power Rating
1W
Composition
Wirewound
Tolerance
±1%
Axial/Radial
Axial
Technology
Ceramic
Series
BWR
Maximum Operating Temperature
+155°C
Temperature Coefficient
±100ppm/K
Minimum Operating Temperature
-40°C
RS Stock No.:
182-6248
Mfr. Part No.:
BWR1C3R30F
Brand:
KOA
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
High Power Resistors
Uses flame-retardant insulated ceramic case
Excellent in anti-pulse and in rush current
Attribute
Value
Resistance
3.3Ω
Power Rating
1W
Composition
Wirewound
Tolerance
±1%
Axial/Radial
Axial
Technology
Ceramic
Series
BWR
Maximum Operating Temperature
+155°C
Temperature Coefficient
±100ppm/K
Minimum Operating Temperature
-40°C