Dormer Threading Tap, M12 Thread, 1.75mm Pitch, Metric Standard, Machine Tap

Image representative of range

Stock information currently inaccessible
RS Stock No.:
813-0351
Mfr. Part No.:
E292M12
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Set Type

Threading Tap

Thread Size

M12

Type

Fluteless

Pitch

1.75mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

110 mm

Number of Pieces

1

Material

HSS

Hand/Machine Tap

Machine Tap

Shank Diameter

9 mm

RoHS Status: Not Applicable

COO (Country of Origin):
SE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy