Dormer Threading Tap, M1.6 Thread, 0.35mm Pitch, Metric Standard, Machine Tap
- RS Stock No.:
- 813-0323
- Mfr. Part No.:
- E292M1.6
- Brand:
- Dormer
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 813-0323
- Mfr. Part No.:
- E292M1.6
- Brand:
- Dormer
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Set Type | Threading Tap | |
| Thread Size | M1.6 | |
| Type | Fluteless | |
| Pitch | 0.35mm | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 40 mm | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS | |
| Shank Diameter | 2.5 mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Set Type Threading Tap | ||
Thread Size M1.6 | ||
Type Fluteless | ||
Pitch 0.35mm | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 40 mm | ||
Number of Pieces 1 | ||
Hand/Machine Tap Machine Tap | ||
Material HSS | ||
Shank Diameter 2.5 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
