Dormer Thread Tap, M2 Thread, 0.4mm Pitch, Metric Standard
- RS Stock No.:
- 719-2272
- Mfr. Part No.:
- E002M2
- Brand:
- Dormer
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£46.89
(exc. VAT)
£56.27
(inc. VAT)
- RS Stock No.:
- 719-2272
- Mfr. Part No.:
- E002M2
- Brand:
- Dormer
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M2 | |
| Type | Spiral Flute | |
| Pitch | 0.4mm | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 41 mm | |
| Material | HSS-XS1 | |
| Shank Diameter | 2.5 mm | |
| Shank Type | Plain | |
| Class of Fit | 6H | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M2 | ||
Type Spiral Flute | ||
Pitch 0.4mm | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 41 mm | ||
Material HSS-XS1 | ||
Shank Diameter 2.5 mm | ||
Shank Type Plain | ||
Class of Fit 6H | ||
RoHS Status: Not Applicable

