Dormer Thread Tap HSS 0.8mm Pitch Metric Standard M5 Thread
- RS Stock No.:
- 299-9772
- Mfr. Part No.:
- E500-M5/0,80
- Brand:
- Dormer
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.22
(exc. VAT)
£8.66
(inc. VAT)
- RS Stock No.:
- 299-9772
- Mfr. Part No.:
- E500-M5/0,80
- Brand:
- Dormer
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M5 | |
| Type | Straight Flute | |
| Pitch | 0.8mm | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 58 mm | |
| Material | HSS | |
| Shank Diameter | 5 mm | |
| Shank Type | Plain | |
| Class of Fit | 6H | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M5 | ||
Type Straight Flute | ||
Pitch 0.8mm | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 58 mm | ||
Material HSS | ||
Shank Diameter 5 mm | ||
Shank Type Plain | ||
Class of Fit 6H | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE

