Dormer Thread Tap HSS 0.45mm Pitch Metric Standard M2.5 Thread
- RS Stock No.:
- 299-9693
- Mfr. Part No.:
- E500-M2,5/0,45
- Brand:
- Dormer
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£18.64
(exc. VAT)
£22.37
(inc. VAT)
- RS Stock No.:
- 299-9693
- Mfr. Part No.:
- E500-M2,5/0,45
- Brand:
- Dormer
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
| Brand | Dormer | |
| Thread Size | M2.5 | |
| Type | Straight Flute | |
| Pitch | 0.45mm | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 44.5 mm | |
| Material | HSS | |
| Shank Diameter | 2.8 mm | |
| Shank Type | Plain | |
| Class of Fit | 6H | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M2.5 | ||
Type Straight Flute | ||
Pitch 0.45mm | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 44.5 mm | ||
Material HSS | ||
Shank Diameter 2.8 mm | ||
Shank Type Plain | ||
Class of Fit 6H | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE