Dormer Threading Tap HSS 2mm Pitch Metric Coarse Standard M16 Thread

Stock information currently inaccessible
RS Stock No.:
268-6563
Mfr. Part No.:
E500M16NO8
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Thread Size

M16

Set Type

Flute Tap

Type

Straight Flute Hand Tap

Pitch

2mm

Thread Standard

Metric Coarse

Overall Length

102 mm

Material

HSS

RoHS Status: Not Applicable

COO (Country of Origin):
BR
The Dormer Set of straight flute serial taps NO8 with 2.00 mm pitch and 6H class of fit. It consisting of 1 tap with a truncated thread profile and 6 to 8xP taper lead, 1 tap with a truncated thread profile and 3.5 to 5xP second lead and 1 tap with a 2 to 3xP plug lead. The dimensions according to ISO 529 standard with 12.5 mm shank and 10.0 mm square drive, HSS with bright finish for 1.5xD through or blind hole threading in free machining and plain carbon steel.

Versatile tool
Suitable for hand and machine tapping
Straight flute hand taps for ISO Metric thread
Straight flute design for both through and blind holes

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy