FEIN HSS DIN Tap Tap & Drill Set
- RS Stock No.:
- 179-7790
- Mfr. Part No.:
- 63110022020
- Brand:
- FEIN
Stock information currently inaccessible
- RS Stock No.:
- 179-7790
- Mfr. Part No.:
- 63110022020
- Brand:
- FEIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Set Type | Threading Tap Set | |
| Type | DIN Tap | |
| Number of Pieces | 4 | |
| Shank Standard | DIN, ISO | |
| Material | HSS | |
| For Use With | KBC 35 (KBC 35), KBE 30 (KBE 30), KBE 35 (KBE 35), KBE 50-2 (KBE 50-2), KBE 50-2 M (KBE 50-2 M), KBE 65-2 M (KBE 65-2 M) | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Set Type Threading Tap Set | ||
Type DIN Tap | ||
Number of Pieces 4 | ||
Shank Standard DIN, ISO | ||
Material HSS | ||
For Use With KBC 35 (KBC 35), KBE 30 (KBE 30), KBE 35 (KBE 35), KBE 50-2 (KBE 50-2), KBE 50-2 M (KBE 50-2 M), KBE 65-2 M (KBE 65-2 M) | ||
- COO (Country of Origin):
- CZ
Dormer Drill Set
The Dormer drill set contains the A002 HSS tin coated jobber drill and a matching tap. This set consists of a 1 x M12 tapper with a 3/4in Weldon adapter, HSS twist drill of Ø 10.2 mm with a 3/4in Weldon fitting and an HSS 90° countersink bit of Ø16.5mm with a 3/4 in Weldon adapter, as well as 1 hexagonal socket key in a practical plastic storage box.
Features and Benefits
• Available in M12+16.2mm size
• Used with KBC 35, KBC 30, KBC 50-2M, KBC 65-2M
• Used with KBC 35, KBC 30, KBC 50-2M, KBC 65-2M
Applications
• Machines and handheld applications
Certifications
• ISO certified