Dormer Tap & Drill Set, M10 Thread, Machine Tap
- RS Stock No.:
- 174-0135
- Mfr. Part No.:
- L002E002M10XA002
- Brand:
- Dormer
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-0135
- Mfr. Part No.:
- L002E002M10XA002
- Brand:
- Dormer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M10 | |
| Set Type | Threading Tap Set | |
| Type | Spiral Flute | |
| Shank Standard | ISO | |
| Number of Pieces | 2 | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS-E | |
| For Use With | Blind Thread | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M10 | ||
Set Type Threading Tap Set | ||
Type Spiral Flute | ||
Shank Standard ISO | ||
Number of Pieces 2 | ||
Hand/Machine Tap Machine Tap | ||
Material HSS-E | ||
For Use With Blind Thread | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
Dormer Drill Set
The Dormer drill set contains the A002 HSS tin-coated jobber drill and a matching tap. It is a 2pc set containing a tap and pre-hole drill in one convenient package. The brand new packaging has a twist lock closure and transparent lid with a euroslot hanger, making it ideal for retail display. This high-speed steel (HSS) provides good hot hardness when drilling a 118° split point. It also provides self-centring, low thrust and easier penetration. A tap and its corresponding pre-hole drill in one convenient package help to save time and reduce errors.
Features and Benefits
• Available in M10+8.5mm size
• Hand taps suitable for thread depths of 1.5X D
• L002: E000/E002 HSS-E spiral flute 45° taps for threading up to 2.5xD in most materials
• Machine taps suitable for thread depths of 2.5X D
• Spiral flute taps for blind threads. ISO shank standard
• Hand taps suitable for thread depths of 1.5X D
• L002: E000/E002 HSS-E spiral flute 45° taps for threading up to 2.5xD in most materials
• Machine taps suitable for thread depths of 2.5X D
• Spiral flute taps for blind threads. ISO shank standard
Applications
• Machines and handheld applications
Certifications
• ISO certified
