HSS straight flute tap set,6 BA 0.53mm
- RS Stock No.:
- 546-203
- Brand:
- G&J Hall
Stock information currently inaccessible
- RS Stock No.:
- 546-203
- Brand:
- G&J Hall
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | G&J Hall | |
| Set Type | Straight Flute Tap | |
| Number of Pieces | 2 | |
| Material | HSS | |
| Select all | ||
|---|---|---|
Brand G&J Hall | ||
Set Type Straight Flute Tap | ||
Number of Pieces 2 | ||
Material HSS | ||
RoHS Status: Not Applicable
Related links
- HSS straight flute tap set,4 BA 0.66mm
- HSS straight flute tap set,2 BA 0.81mm
- RS PRO Tap Set BA Standard, Hand Tap
- HSS straight flute tap set,M2.5 0.45mm
- HSS straight flute tap set,3/8 BSF 20tpi
- HSS straight flute tap set,1/4BSW 20tpi
- HSS straight flute tap set,3/8BSW 16tpi
- HSS straight flute taper tap,M8 1.25mm