G&J Hall Tap Set
- RS Stock No.:
- 511-005
- Mfr. Part No.:
- 08X3/8NC-2
- Brand:
- G&J Hall
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 511-005
- Mfr. Part No.:
- 08X3/8NC-2
- Brand:
- G&J Hall
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | G&J Hall | |
| Set Type | Straight Flute Tap | |
| Number of Pieces | 2 | |
| Material | HSS | |
| Select all | ||
|---|---|---|
Brand G&J Hall | ||
Set Type Straight Flute Tap | ||
Number of Pieces 2 | ||
Material HSS | ||
RoHS Status: Not Applicable
Standards
ISO metric
Contents
Supplied in Pairs (1x Plug with 23° Chamfer Angle; 1x Taper with a 4° Chamfer Angle); Individual Taper, Second and Plug Taps in ISO Metric Course also Available