RS PRO Tap Set

Stock information currently inaccessible
RS Stock No.:
151-892
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Set Type

Straight Flute Tap

Number of Pieces

2

Material

HSS

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Contents

Supplied in Pairs (1x Plug with 23° Chamfer Angle; 1x Taper with a 4° Chamfer Angle); Individual Taper, Second and Plug Taps in ISO Metric Course also Available

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy