Virax 1-Piece Threading Die
- RS Stock No.:
- 886-193
- Mfr. Part No.:
- 162150
- Brand:
- Virax
Subtotal (1 unit)*
£560.29
(exc. VAT)
£672.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £560.29 |
*price indicative
- RS Stock No.:
- 886-193
- Mfr. Part No.:
- 162150
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Threading Die | |
| Number of Pieces | 1 | |
| Thread Standard | BSPT | |
| Standards/Approvals | NFE 03.004 | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Threading Die | ||
Number of Pieces 1 | ||
Thread Standard BSPT | ||
Standards/Approvals NFE 03.004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Virax die head designed for heavy-duty pipe threading. It delivers exceptional precision and reliability for demanding plumbing and industrial projects.
Compatible with tubes following the EN 10255 S and W standards, excluding light series tubes
Offers right-hand BSPT to NPT compatibility for various sizes, enhancing versatility
Capable of handling substantial capacities up to 3,700 kg for manual operation
Facilitates an efficient threading process suited for multiple industrial applications
