Gedore 10-Piece Cutter Set, M3 - M6 Taps, M3 - M6 Dies

Subtotal (1 set)*

£264.89

(exc. VAT)

£317.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£264.89

*price indicative

RS Stock No.:
602-751
Mfr. Part No.:
1939068
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Cutter Set

Maximum Die Size

M6

Minimum Tap Size

M3

Maximum Tap Size

M6

Minimum Die Size

M3

Number of Pieces

10

Thread Standard

Metric

Set Contents

Washer

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Thread cutting set is an essential toolkit designed for both professional and DIY enthusiasts seeking precision in threaded applications. Housed in a sturdy plastic box, this set provides everything required for internal and external thread cutting, accommodating sizes M3 to M6 and lengths up to 40 mm. With a ratchet drive system and an extension unit, the set ensures efficiency and accuracy during threading tasks. Included accessories, such as the additional guide sleeve, guarantee precise alignment and effective swarf collection, making this thread cutting set an indispensable addition to any workshop.

Robust plastic box for convenient storage and transport

Features a ratchet drive system for enhanced ease of use

Additional guide sleeve ensures accurate alignment during thread cutting

Swarf collector included for a cleaner work environment

Comes with die holders, guide discs, and taps for a comprehensive threading solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy