RS PRO Green Thread lock, 50 ml, 24 h Cure Time
- RS Stock No.:
- 918-6901
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£13.78
(exc. VAT)
£16.54
(inc. VAT)
- RS Stock No.:
- 918-6901
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Application | Threadlocking | |
| Material Compatibility | Metal Surface, Plastic | |
| Threadlocking Strength | High | |
| Cure Time | 24 h | |
| Colour | Green | |
| Package Type | Bottle | |
| Package Size | 50 ml | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -50°C | |
| Viscosity Description | Low Viscosity | |
| Specific Gravity | 1.07 | |
| Special Features | Anaerobic | |
| Chemical Composition | Dimethacrylate | |
| Operating Temperature Range | -50 → +150 °C | |
| Setting Time | 15min | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Application Threadlocking | ||
Material Compatibility Metal Surface, Plastic | ||
Threadlocking Strength High | ||
Cure Time 24 h | ||
Colour Green | ||
Package Type Bottle | ||
Package Size 50 ml | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -50°C | ||
Viscosity Description Low Viscosity | ||
Specific Gravity 1.07 | ||
Special Features Anaerobic | ||
Chemical Composition Dimethacrylate | ||
Operating Temperature Range -50 → +150 °C | ||
Setting Time 15min | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

