Stock information currently inaccessible
- RS Stock No.:
- 918-6863
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Application | Threadlocking | |
| Threadlocking Strength | Medium | |
| Cure Time | 24 h | |
| Colour | Blue | |
| Package Type | Bottle | |
| Package Size | 50 ml | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -50°C | |
| Chemical Composition | Dimethacrylate | |
| Operating Temperature Range | -50 → +150 °C | |
| Specific Gravity | 1.04 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Application Threadlocking | ||
Threadlocking Strength Medium | ||
Cure Time 24 h | ||
Colour Blue | ||
Package Type Bottle | ||
Package Size 50 ml | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -50°C | ||
Chemical Composition Dimethacrylate | ||
Operating Temperature Range -50 → +150 °C | ||
Specific Gravity 1.04 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

