Loctite Loctite 249 Blue Thread lock, 6.6 m, 24 h Cure Time
- RS Stock No.:
- 763-7561
- Mfr. Part No.:
- Loctite 249 TLocker Tape En/De
- Brand:
- Loctite
Stock information currently inaccessible
- RS Stock No.:
- 763-7561
- Mfr. Part No.:
- Loctite 249 TLocker Tape En/De
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Trade Name | Loctite 249 | |
| Application | Threadlocking | |
| Material Compatibility | Metal | |
| Threadlocking Strength | Medium | |
| Cure Time | 24 h | |
| Anaerobic | Yes | |
| Colour | Blue | |
| Product Form | Tape | |
| Package Type | Roll | |
| Package Size | 6.6 m | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Special Features | Anaerobic | |
| Operating Temperature Range | -55 → +150 °C | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Trade Name Loctite 249 | ||
Application Threadlocking | ||
Material Compatibility Metal | ||
Threadlocking Strength Medium | ||
Cure Time 24 h | ||
Anaerobic Yes | ||
Colour Blue | ||
Product Form Tape | ||
Package Type Roll | ||
Package Size 6.6 m | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Special Features Anaerobic | ||
Operating Temperature Range -55 → +150 °C | ||
RoHS Status: Not Applicable
