Loctite Loctite 270 Green Thread lock, 50 ml, 12 h Cure Time
- RS Stock No.:
- 208-6309
- Mfr. Part No.:
- 27041
- Brand:
- Loctite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 208-6309
- Mfr. Part No.:
- 27041
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Trade Name | Loctite 270 | |
| Application | Threadlocking | |
| Cure Time | 12 h | |
| Anaerobic | Yes | |
| Colour | Green | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 50 ml | |
| Maximum Operating Temperature | +180°C | |
| Minimum Operating Temperature | -55°C | |
| Operating Temperature Range | -55 → +180 °C | |
| Special Features | Anaerobic | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Trade Name Loctite 270 | ||
Application Threadlocking | ||
Cure Time 12 h | ||
Anaerobic Yes | ||
Colour Green | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 50 ml | ||
Maximum Operating Temperature +180°C | ||
Minimum Operating Temperature -55°C | ||
Operating Temperature Range -55 → +180 °C | ||
Special Features Anaerobic | ||
- COO (Country of Origin):
- IE
