Danfoss SPDT Thermostats, 3A, 230 V ac, +5 → +30 °C
- RS Stock No.:
- 833-0879
- Mfr. Part No.:
- TP5000SI-RF+RX-1 - 087N7914
- Brand:
- Danfoss
Stock information currently inaccessible
- RS Stock No.:
- 833-0879
- Mfr. Part No.:
- TP5000SI-RF+RX-1 - 087N7914
- Brand:
- Danfoss
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Danfoss | |
| Additional Features | Wireless | |
| Contact Rating | 3A | |
| Contact Voltage | 10 → 230 V ac | |
| Switch Configuration | SPDT | |
| Supply Voltage | 230 V ac | |
| Number of On/Off Cycles Per Day | 6 | |
| Maximum Temperature | +30 °C | |
| Minimum Temperature | +5 °C | |
| Temperature Range | +5 → +30 °C | |
| Select all | ||
|---|---|---|
Brand Danfoss | ||
Additional Features Wireless | ||
Contact Rating 3A | ||
Contact Voltage 10 → 230 V ac | ||
Switch Configuration SPDT | ||
Supply Voltage 230 V ac | ||
Number of On/Off Cycles Per Day 6 | ||
Maximum Temperature +30 °C | ||
Minimum Temperature +5 °C | ||
Temperature Range +5 → +30 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

