Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£68.57
(exc. VAT)
£82.28
(inc. VAT)
- RS Stock No.:
- 823-4911
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Additional Features | Heating Control | |
| Contact Rating | 13A | |
| Contact Voltage | 230 V ac | |
| Supply Voltage | 230 V ac | |
| Maximum Temperature | +35 °C | |
| Minimum Temperature | +5 °C | |
| Temperature Range | +5 → +35 °C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Additional Features Heating Control | ||
Contact Rating 13A | ||
Contact Voltage 230 V ac | ||
Supply Voltage 230 V ac | ||
Maximum Temperature +35 °C | ||
Minimum Temperature +5 °C | ||
Temperature Range +5 → +35 °C | ||

