STEGO ETR 011 CO Thermostat, 230V ac, 60 °C, -20 °C, -20 → 60°C
- RS Stock No.:
- 733-6182
- Mfr. Part No.:
- 01131.0-00
- Brand:
- STEGO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£61.84
(exc. VAT)
£74.21
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £61.84 |
| 5 - 11 | £59.49 |
| 12 - 24 | £57.20 |
| 25 - 49 | £54.85 |
| 50 + | £52.50 |
*price indicative
- RS Stock No.:
- 733-6182
- Mfr. Part No.:
- 01131.0-00
- Brand:
- STEGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Thermostat | |
| Sub Type | Electronic | |
| Contact Voltage | 240V ac | |
| Switch Configuration | CO | |
| Supply Voltage | 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CSA-US (VDE submitted) | |
| Series | ETR 011 | |
| Temperature Setting Range | -20 → 60°C | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Thermostat | ||
Sub Type Electronic | ||
Contact Voltage 240V ac | ||
Switch Configuration CO | ||
Supply Voltage 230V ac | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CSA-US (VDE submitted) | ||
Series ETR 011 | ||
Temperature Setting Range -20 → 60°C | ||
- COO (Country of Origin):
- DE
Stego AC Electronic Thermostats, ETR 011 Series
An electronic thermostat for controlling heating and cooling equipment, filter fans or signal devices. The thermostat registers the surrounding air and can switch both inductive and resistive loads via a relay with change-over contact. The LED integrated in the adjustment knob is lit when the NC contact is closed.
Large setting range
Small hysteresis
Optical operating display (LED)
Change-over contact
Clip fixing
Approvals
CSA-US
Related links
- STEGO ETR 011 CO Thermostat 60 °C -20 → 60°C
- RS PRO CO Thermostat 240V ac 20 °C, 20 → 60 °C
- RS PRO NC Thermostat 250V ac -20 °C, -20 → 60 °C
- STEGO REx 011 NC Enclosure Thermostat 1.5 V dc 85 °C 25 °C
- STEGO ZR 011 NC/NO Enclosure Thermostat 120V ac 80 °C 0 → 60°C
- Eberle RTR-E 6000 NC Thermostat 60 °C, -20 °C
- Siemens SIVACON CO Thermostat 230V ac -45 °C, -20 → 60 °C
- Siemens SIVACON CO Thermostat 120V ac -45 °C, -20 → 60 °C
