Danfoss Thermostats, +5 → +30 °C
- RS Stock No.:
- 470-7979
- Mfr. Part No.:
- TP7000-RF - 087N7410
- Brand:
- Danfoss
Stock information currently inaccessible
- RS Stock No.:
- 470-7979
- Mfr. Part No.:
- TP7000-RF - 087N7410
- Brand:
- Danfoss
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Danfoss | |
| Additional Features | Holiday Mode, Manual Override, Wireless | |
| Number of On/Off Cycles Per Day | 6 | |
| Maximum Temperature | +30 °C | |
| Minimum Temperature | +5 °C | |
| Temperature Range | +5 → +30 °C | |
| Select all | ||
|---|---|---|
Brand Danfoss | ||
Additional Features Holiday Mode, Manual Override, Wireless | ||
Number of On/Off Cycles Per Day 6 | ||
Maximum Temperature +30 °C | ||
Minimum Temperature +5 °C | ||
Temperature Range +5 → +30 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

