Danfoss SPDT Thermostats, 1 A, 3 A, 230 V ac
- RS Stock No.:
- 418-9488
- Mfr. Part No.:
- RX1 - 087N7476
- Brand:
- Danfoss
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£106.38
(exc. VAT)
£127.66
(inc. VAT)
- RS Stock No.:
- 418-9488
- Mfr. Part No.:
- RX1 - 087N7476
- Brand:
- Danfoss
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Danfoss | |
| Contact Rating | 1 A, 3 A | |
| Contact Voltage | 10 → 230 V ac | |
| Switch Configuration | SPDT | |
| Supply Voltage | 230 V ac | |
| Select all | ||
|---|---|---|
Brand Danfoss | ||
Contact Rating 1 A, 3 A | ||
Contact Voltage 10 → 230 V ac | ||
Switch Configuration SPDT | ||
Supply Voltage 230 V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
