Drayton SPDT Thermostats, 1 A, 2 A, 230 V ac, +10 → +30 °C
- RS Stock No.:
- 258-1135
- Mfr. Part No.:
- 24014
- Brand:
- Drayton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£39.59
(exc. VAT)
£47.51
(inc. VAT)
- RS Stock No.:
- 258-1135
- Mfr. Part No.:
- 24014
- Brand:
- Drayton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Drayton | |
| Contact Rating | 1 A, 2 A | |
| Switch Configuration | SPDT | |
| Supply Voltage | 230 V ac | |
| Maximum Temperature | +30 °C | |
| Minimum Temperature | +10 °C | |
| Temperature Range | +10 → +30 °C | |
| Select all | ||
|---|---|---|
Brand Drayton | ||
Contact Rating 1 A, 2 A | ||
Switch Configuration SPDT | ||
Supply Voltage 230 V ac | ||
Maximum Temperature +30 °C | ||
Minimum Temperature +10 °C | ||
Temperature Range +10 → +30 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

