Horstmann SPCO Thermostats, 3A, +5 → +30 °C

Stock information currently inaccessible
RS Stock No.:
247-8124
Mfr. Part No.:
CENTAURSTAT 7
Brand:
Horstmann
Find similar products by selecting one or more attributes.
Select all

Brand

Horstmann

Additional Features

LCD Display, Manual Override

Contact Rating

3A

Contact Voltage

230 V ac

Switch Configuration

SPCO

Maximum Temperature

+30 °C

Minimum Temperature

+5 °C

Temperature Range

+5 → +30 °C

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy