Honeywell SPST Thermostats, 3A, 230 V ac
- RS Stock No.:
- 245-2352
- Mfr. Part No.:
- K42008628-001
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-2352
- Mfr. Part No.:
- K42008628-001
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Rating | 3 AA, 10A | |
| Switch Configuration | SPST | |
| Supply Voltage | 230 V ac | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Rating 3 AA, 10A | ||
Switch Configuration SPST | ||
Supply Voltage 230 V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
