Jumo Changeover Enclosure Thermostat, 110 → 240 V ac
- RS Stock No.:
- 205-5851
- Mfr. Part No.:
- 60003447
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-5851
- Mfr. Part No.:
- 60003447
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Switch Configuration | Changeover | |
| Supply Voltage | 110 → 240 V ac | |
| Maximum Temperature | +110 °C | |
| Minimum Temperature | +30 °C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Switch Configuration Changeover | ||
Supply Voltage 110 → 240 V ac | ||
Maximum Temperature +110 °C | ||
Minimum Temperature +30 °C | ||
The Jumo heatTHERM S600 consists of a temperature monitor (TW) and a safety temperature limiter (STB). Thermostats control and monitor thermal processes. Surface-mounted double thermostats consist of two separate measuring and switching systems.
Efficient start-up
One middle output for the thermowell
Temperature monitor (TW)
Safety temperature limiter (STB)
Self-monitoring through capillary break protection
Attractive visual design
One middle output for the thermowell
Temperature monitor (TW)
Safety temperature limiter (STB)
Self-monitoring through capillary break protection
Attractive visual design
