Honeywell SPDT Thermostats, 2 A, 3 A, 6 A, 10 A, 230 V ac, +10 → +30 °C

Subtotal (1 unit)*

£28.86

(exc. VAT)

£34.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£28.86

*price indicative

RS Stock No.:
200-1314
Mfr. Part No.:
T6360B1069
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Contact Rating

2 A, 3 A, 6 A, 10 A

Switch Configuration

SPDT

Supply Voltage

230 V ac

Maximum Temperature

+30 °C

Minimum Temperature

+10 °C

Temperature Range

+10 → +30 °C

RoHS Status: Not Applicable